AVX TAZD225J020CRSZ0023 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD225J020CRSZ0023 to view detailed technical specifications.
No datasheet is available for this part.