The AVX TAZD335J015CBSB0900 is a solid tantalum capacitor with a capacitance of 3.3uF and voltage rating of 15VDC. It features a 5% tolerance and standard ESR type. The capacitor is designed for surface mount applications and has a high reliability special feature. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX TAZD335J015CBSB0900 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD335J015CBSB0900 to view detailed technical specifications.
No datasheet is available for this part.