The TAZD335J020LBST0924 is a surface mount tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2. The capacitor has a leakage current of 1 and is constructed with a flat design. It is rated for operation between -55°C and 125°C and features high reliability. The capacitor is mounted using an inward L termination style.
AVX TAZD335J020LBST0924 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD335J020LBST0924 to view detailed technical specifications.
No datasheet is available for this part.