The TAZD336J004CSST0945 is a 33uF solid tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features a standard ESR of 4 and a leakage current of 2. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has a high reliability feature.
AVX TAZD336J004CSST0945 technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD336J004CSST0945 to view detailed technical specifications.
No datasheet is available for this part.