The AVX TAZD475J010CRSB0024 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 10VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 4.5. The capacitor is designed for surface mount applications and has a high reliability feature. It operates within a temperature range of -55 to 125 degrees Celsius and meets the requirements for surface mount construction.
AVX TAZD475J010CRSB0024 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 4.5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD475J010CRSB0024 to view detailed technical specifications.
No datasheet is available for this part.