The TAZD685J015CRSZ0900 is a 6.8uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It features a standard ESR type and a high reliability special feature. This surface mount capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZD685J015CRSZ0900 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD685J015CRSZ0900 to view detailed technical specifications.
No datasheet is available for this part.