The TAZE106J006LSSC0900 is a 10uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features low ESR and high reliability, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and is rated for high reliability.
AVX TAZE106J006LSSC0900 technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE106J006LSSC0900 to view detailed technical specifications.
No datasheet is available for this part.