The TAZE106J010LRSB0H24 is a 10uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. This surface mount capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZE106J010LRSB0H24 technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE106J010LRSB0H24 to view detailed technical specifications.
No datasheet is available for this part.