The TAZE106K015CRSC0900 is a 10uF solid tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a standard ESR of 4 and a leakage current of 2. The capacitor is constructed with a flat construction and features inward L termination. It is rated for high reliability and has a C failure rate. The capacitor is suitable for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TAZE106K015CRSC0900 technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE106K015CRSC0900 to view detailed technical specifications.
No datasheet is available for this part.