The TAZE156J004LWSD0823 is a 15uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features a low ESR of 1 and a leakage current of 1. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has an inward L termination style. The capacitor is designed for surface mount applications and has a high reliability feature.
AVX TAZE156J004LWSD0823 technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE156J004LWSD0823 to view detailed technical specifications.
No datasheet is available for this part.