The TAZE156M010CBSB0045 is a 15uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR of 3 and a leakage current of 2. The capacitor is constructed with a flat design and features inward L termination. It is rated for operation between -55°C and 125°C and is designed for high reliability applications.
AVX TAZE156M010CBSB0045 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE156M010CBSB0045 to view detailed technical specifications.
No datasheet is available for this part.