The TAZE336J004CWSD0900 is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It has an ESR of 3 and a leakage current of 2. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a mounting style of inward L termination. The TAZE336J004CWSD0900 operates over a temperature range of -55 to 125 degrees Celsius and is designed with high reliability in mind.
AVX TAZE336J004CWSD0900 technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE336J004CWSD0900 to view detailed technical specifications.
No datasheet is available for this part.