The AVX TAZE336K004CBST0924 is a 33uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a low ESR of 3 and a leakage current of 2. The capacitor is constructed with a flat design and features inward L termination. It operates over a temperature range of -55°C to 125°C and is designed for high reliability applications.
AVX TAZE336K004CBST0924 technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE336K004CBST0924 to view detailed technical specifications.
No datasheet is available for this part.