This 47uF surface mount tantalum capacitor has a 4VDC voltage rating and 20% tolerance. It features an ESR of 3 and a leakage current of 2. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It has an inward L termination style and is designed for high reliability.
AVX TAZE476M004CSST0023 technical specifications.
| Capacitance | 47uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE476M004CSST0023 to view detailed technical specifications.
No datasheet is available for this part.