The TAZE685J010LBSB0923 is a 6.8uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 1 and a leakage current of 1. The capacitor has a high reliability and a failure rate of B. It is constructed with a flat design and has an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZE685J010LBSB0923 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE685J010LBSB0923 to view detailed technical specifications.
No datasheet is available for this part.