The TAZE685J015CBSZ0823 is a 6.8uF tantalum capacitor with a voltage rating of 15VDC and a tolerance of 5%. It features a standard ESR type and a high reliability construction. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX TAZE685J015CBSZ0823 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE685J015CBSZ0823 to view detailed technical specifications.
No datasheet is available for this part.