The TAZE685K020CRSZ0000 is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications and has a height of 1.27mm and dimensions of 2.54mm in width and 5.08mm in length.
AVX TAZE685K020CRSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 5.08 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZE685K020CRSZ0000 to view detailed technical specifications.
No datasheet is available for this part.