The TAZE686J006CRLB5924 is a 68uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features an ESR of 2 and a leakage current of 1.02. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZE686J006CRLB5924 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 1.02uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE686J006CRLB5924 to view detailed technical specifications.
No datasheet is available for this part.