The AVX TAZF106M020CSST0800 is a 10uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a standard ESR of 3 and a leakage current of 2. The capacitor is constructed with a flat design and features inward L termination. It operates over a temperature range of -55 to 125 degrees Celsius and is designed with high reliability in mind.
AVX TAZF106M020CSST0800 technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF106M020CSST0800 to view detailed technical specifications.
No datasheet is available for this part.