AVX TAZF156J010LBSZ0H24 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.7Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF156J010LBSZ0H24 to view detailed technical specifications.
No datasheet is available for this part.