The AVX TAZF156J015CWST0845 is a 15VDC 15uF tantalum capacitor with 5% tolerance and standard ESR. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. This surface mount capacitor features a flat construction and inward L termination style, making it suitable for high-reliability applications.
AVX TAZF156J015CWST0845 technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF156J015CWST0845 to view detailed technical specifications.
No datasheet is available for this part.