The AVX TAZF156J020CBSD0945 is a 15uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 5%. It features a standard ESR type and a high reliability special feature. The capacitor is constructed with a flat construction and has an inward L termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZF156J020CBSD0945 technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF156J020CBSD0945 to view detailed technical specifications.
No datasheet is available for this part.