This 15uF tantalum capacitor has a 15VDC voltage rating and 20% tolerance. It features a surface mount package with inward L termination style and flat construction. The capacitor has a standard ESR type and high reliability special feature. It operates over a temperature range of -55°C to 125°C.
AVX TAZF156M015CSST0023 technical specifications.
| Capacitance | 15uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF156M015CSST0023 to view detailed technical specifications.
No datasheet is available for this part.