This 22uF surface mount tantalum capacitor has a maximum voltage rating of 15VDC and a tolerance of 10%. It features a standard ESR type and is constructed with a flat design. The capacitor has a high reliability and a failure rate of D. It is suitable for operation over a temperature range of -55°C to 125°C and is mounted using an inward L termination style.
AVX TAZF226K015CRSD0045 technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF226K015CRSD0045 to view detailed technical specifications.
No datasheet is available for this part.