The AVX TAZF226M015CRSC0000 is a 22uF surface mount tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It has a standard ESR of 3 and a leakage current of 3. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability. The capacitor is a solid tantalum type and is suitable for surface mount applications.
AVX TAZF226M015CRSC0000 technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF226M015CRSC0000 to view detailed technical specifications.
No datasheet is available for this part.