The TAZF335J035LWST0945 is a 3.3uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 5%. It features low ESR and high reliability, making it suitable for various applications. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZF335J035LWST0945 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.7Ohm |
| Leakage Current | 1uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF335J035LWST0945 to view detailed technical specifications.
No datasheet is available for this part.