AVX TAZF336J015LBSB0823 technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.8Ohm |
| Leakage Current | 5uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF336J015LBSB0823 to view detailed technical specifications.
No datasheet is available for this part.