The AVX TAZF475J025CWSZ0824 is a 4.7uF surface mount tantalum capacitor with a 25VDC voltage rating and 5% tolerance. It has a standard ESR of 2.5 and a leakage current of 2. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and features high reliability. It is constructed with a flat design and has an inward L termination style.
AVX TAZF475J025CWSZ0824 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF475J025CWSZ0824 to view detailed technical specifications.
No datasheet is available for this part.