The AVX TAZF475J025LBSZ0000 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 4.7 microfarads and a DC rated voltage of 25 volts. The capacitor is a solid tantalum type and is designed for surface mount applications.
AVX TAZF475J025LBSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.43 |
| Length | 5.59 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZF475J025LBSZ0000 to view detailed technical specifications.
No datasheet is available for this part.