The TAZF476K006LRSD0823 is a 47uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features low ESR and high reliability, making it suitable for a variety of applications. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZF476K006LRSD0823 technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF476K006LRSD0823 to view detailed technical specifications.
No datasheet is available for this part.