The TAZF685M020LRSB0024 is a 6.8uF tantalum capacitor with a maximum voltage rating of 20VDC and a tolerance of 20%. It features a low ESR of 0.7 and a leakage current of 2. The capacitor is constructed with a flat construction and has a special feature of high reliability. It is rated for surface mount and has a case code of F. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZF685M020LRSB0024 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF685M020LRSB0024 to view detailed technical specifications.
No datasheet is available for this part.