The TAZF686K006CRST0845 is a 68uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It has a standard ESR of 1.5 and a leakage current of 4. The capacitor operates between -55°C and 125°C and features a high reliability construction. It is a solid tantalum capacitor with a flat construction and inward L termination style.
AVX TAZF686K006CRST0845 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF686K006CRST0845 to view detailed technical specifications.
No datasheet is available for this part.