The AVX TAZF686K006LRST0845 is a 68uF surface mount tantalum capacitor with a voltage rating of 6VDC and a tolerance of 10%. It has a low ESR of 0.4 and a leakage current of 4. The capacitor is constructed with a flat design and features inward L termination. It operates over a temperature range of -55°C to 125°C and is designed for high reliability applications.
AVX TAZF686K006LRST0845 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF686K006LRST0845 to view detailed technical specifications.
No datasheet is available for this part.