This 3.3uF surface mount tantalum capacitor is rated for 50VDC and has a 20% tolerance. It features a low ESR of 0.5 and a leakage current of 2. The capacitor has a high reliability and a B failure rate. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX TAZG335M050LBSB0900 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 2uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG335M050LBSB0900 to view detailed technical specifications.
No datasheet is available for this part.