The TAZG336J010CWST0845 is a 33uF tantalum capacitor with a voltage rating of 10VDC and a tolerance of 5%. It features a standard ESR type and a high reliability special feature. This surface mount capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat design and has an inward L termination style.
AVX TAZG336J010CWST0845 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG336J010CWST0845 to view detailed technical specifications.
No datasheet is available for this part.