This 47uF tantalum capacitor is rated for 15VDC and has a tolerance of 5%. It features a standard ESR type and a high reliability special feature. The capacitor is constructed in a flat style and has an inward L termination style. It is suitable for surface mount applications and operates within a temperature range of -55C to 125C.
AVX TAZG476J015CBSZ0H00 technical specifications.
| Capacitance | 47uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG476J015CBSZ0H00 to view detailed technical specifications.
No datasheet is available for this part.