The AVX TAZH106K035CRSZ0923 is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 35V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height.
AVX TAZH106K035CRSZ0923 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH106K035CRSZ0923 to view detailed technical specifications.
No datasheet is available for this part.