The AVX TAZH107K015LWSD0900 is a 100uF surface mount tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a low ESR of 0.18 and a leakage current of 15. The capacitor has a high reliability and a failure rate of D. It is constructed with a flat design and has an inward L termination style. It is suitable for use in surface mount applications and has a temperature range of -55 to 125 degrees Celsius.
AVX TAZH107K015LWSD0900 technical specifications.
| Capacitance | 100uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.18Ohm |
| Leakage Current | 15uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH107K015LWSD0900 to view detailed technical specifications.
No datasheet is available for this part.