This 15uF tantalum capacitor has a maximum operating voltage of 25VDC and a tolerance of 5%. It features low ESR and a high reliability construction. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX TAZH156J025LWSD0924 technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.2Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH156J025LWSD0924 to view detailed technical specifications.
No datasheet is available for this part.