The AVX TAZH157K010CBLC0024 is a 150uF solid tantalum capacitor with a rated voltage of 10V. It features a polarized design and a 2915 package type. The capacitor operates within a temperature range of -55°C to 125°C. Its dimensions are 3.81mm in width, 7.24mm in length, and 2.79mm in height.
AVX TAZH157K010CBLC0024 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH157K010CBLC0024 to view detailed technical specifications.
No datasheet is available for this part.