The AVX TAH226J020LBSZ0800 is a solid tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 20V. It operates over a temperature range of -55 to 125C and has a polarized polarity. The capacitor measures 3.81mm in width, 7.24mm in length, and 2.79mm in height. It is available in a 2915 package type.
AVX TAZH226J020LBSZ0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH226J020LBSZ0800 to view detailed technical specifications.
No datasheet is available for this part.