This 220uF tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 5%. It features low ESR and high reliability, with a failure rate of D. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZH227J006LRSD0924 technical specifications.
| Capacitance | 220uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH227J006LRSD0924 to view detailed technical specifications.
No datasheet is available for this part.