The AVX TAZH475J050CRSZ0800 is a polarized tantalum capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 2915 package type with dimensions of 3.81mm in width and 7.24mm in length, and a height of 2.79mm.
AVX TAZH475J050CRSZ0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH475J050CRSZ0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.