The TAZH475M050LSSC0845 is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.5. The capacitor is designed for surface mount applications and has a high reliability feature. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX TAZH475M050LSSC0845 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH475M050LSSC0845 to view detailed technical specifications.
No datasheet is available for this part.