This 47uF surface mount tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 5%. It has a low ESR of 0.9 and a leakage current of 10. The capacitor is constructed with a flat design and has a standard ESR type. It features high reliability and a B failure rate. It can operate over a temperature range of -55 to 125 degrees Celsius.
AVX TAZH476J020CSSB0924 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH476J020CSSB0924 to view detailed technical specifications.
No datasheet is available for this part.