The AVX TAZH476J020LBSD0923 is a 47uF surface mount tantalum capacitor with a 20VDC rating and 5% tolerance. It has a low ESR of 0.18 and a leakage current of 10. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability. The capacitor is a solid tantalum type and meets the requirements for surface mount applications.
AVX TAZH476J020LBSD0923 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 10uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH476J020LBSD0923 to view detailed technical specifications.
No datasheet is available for this part.