The AVX TAZH685J035LSSZ0045 is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 5%. It has a low ESR of 0.5 and a leakage current of 3. The capacitor is constructed with a flat construction and has a termination style of inward L. It has a high reliability feature and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TAZH685J035LSSZ0045 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.5Ohm |
| Leakage Current | 3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH685J035LSSZ0045 to view detailed technical specifications.
No datasheet is available for this part.