This AVX tantalum capacitor features a capacitance of 6.8uF and a DC rated voltage of 35V. It has a polarized polarity and is designed for use in applications where a high level of reliability is required. The capacitor's operating temperature range spans from -55 to 125 degrees Celsius, making it suitable for use in a variety of environments. The capacitor is packaged in a 2915 case, measuring 3.81mm in width and 7.24mm in length, with a height of 2.79mm.
AVX TAZH685K035CBLC0945 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH685K035CBLC0945 to view detailed technical specifications.
No datasheet is available for this part.