AVX TAZH685K035CLMB0800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | TAZ |
| Height | 2.79 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TAZH685K035CLMB0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.