This polarized tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 6V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.81mm in width and 7.24mm in length, with a height of 2.79mm. It is a solid tantalum capacitor with a 2915 package type.
AVX TAZH686K006LBSZ0000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TAZH686K006LBSZ0000 to view detailed technical specifications.
No datasheet is available for this part.